28SSA473MKF20N

TE Connectivity / P&B
592-28SSA473MKF20N
28SSA473MKF20N

Mfr.:

Description:
Potentiometers VARIABLE RESISTOR .4W 500V 6.35MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 492 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹626.18 ₹626.18
₹526.46 ₹5,264.60
₹491.42 ₹12,285.50
₹466.27 ₹23,313.50
₹312.64 ₹62,528.00
₹307.25 ₹1,84,350.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
47 kOhms
Linear
Vertical
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
20 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
Bulk
Brand: TE Connectivity / P&B
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1-1624188-0
Unit Weight: 9.533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99