21 mm Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL - 24MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 250 V 20 % Carbon 1 Turn Knurled / Slotted 6 mm 9.5 mm Without Detent 15000 Cycle - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers PANEL CONTROL - 24MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 100

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 250 V 20 % Carbon 1 Turn Smooth / Slotted 6.35 mm 9.5 mm Without Detent 15000 Cycle - 10 C + 70 C PDB24 Bulk
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 12mm ROTARY POT Non-Stocked
Min.: 6,720
Mult.: 1,680

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray