PTN16-A50130K1A2

Same Sky
179-PTN16-A50130K1A2
PTN16-A50130K1A2

Mfr.:

Description:
Potentiometers 17mm Pot, 50Kohm, Knurled shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.51 ₹163.51
₹122.18 ₹1,221.80
₹115.00 ₹11,500.00
₹106.01 ₹21,202.00
₹101.52 ₹50,760.00
₹97.03 ₹97,030.00
₹94.33 ₹1,88,660.00
₹85.62 ₹4,28,100.00
₹83.10 ₹8,31,000.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
50 kOhms
Linear
Vertical
125 mW
200 VDC
20 %
Knurled / Slotted
Rotary
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc
Diameter: 17 mm
Length: 30 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

PTN16 Rotary Potentiometers

Same Sky PTN16 Rotary Potentiometers feature a D-cut shaft, knurled shaft, four different shaft heights, and six mounting options. The PTN16 potentiometers offer linear, logarithmic, or reverse logarithmic tapers with rotational life of 10,000 cycles and a resistance range of 1KΩ to 1000kΩ. These potentiometers incorporate carbon elements, a center detent option, and control for single and dual sections. These rotary potentiometers operate at a temperature range of -10°C to +75°C and a maximum voltage of 200VDC. Typical applications include audio sets, amplifiers, PCs/monitors, and appliances.

Rotary & Trimmer Potentiometers

Same Sky Rotary and Trimmer Potentiometers feature a wide selection of terminal configurations and resistance ratings from 1kΩ to 2000kΩ. These potentiometers are available with or without center detent and shaft lengths of 0mm, 15mm, 20mm, 25mm, and 30mm with D-cut, knurled, or slotted shaft styles. Additional options include linear, logarithmic, and reverse logarithmic tapers. These models carry a power rating of 0.05W to 0.5W, a mechanical angle of 235°, 265°, or 280°, and an operating temperature range of -10°C up to +70°C. Same Sky potentiometers provide a rotational life of up to 200,000 cycles, making them ideal for control inputs for electronic circuits and audio control applications.