+ 85 C Potentiometers

Results: 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F2 BO e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F1 BO e3 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 NP 100U 20% A F2 BO e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers 220Kohms 10% Linear Plastic black 151In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 kOhms Linear 560 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Bourns Potentiometers Panel Control 100K Rotary Switch 363In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 473In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Push Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray

Nidec Components Potentiometers 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Vishay / Sfernice Potentiometers P16 NP 22U 20% A BO e3 7In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 Ohms Linear 1 W 4.69 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 2M2 20% A BO e3 16In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 MOhms Linear 50 mW (1/20 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 4.7Mohms 10% Linear Plastic black 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 MOhms Linear 20 mW (1/50 W) 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 22Kohms 10% Linear Plastic black 26In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 250K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 250 kOhms Linear 1 W 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 470K 20% L BO e3 18In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Log 260 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 50K 10% A BO e3 2In Stock
20On Order
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 kOhms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Bourns Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP 275In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Vishay / Sfernice Potentiometers P16 NP 100K 20% L BO e3 25In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Log 500 mW (1/2 W) 224 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 22Kohm 10% Clockwise Plastic black 24In Stock
40Expected 19-10-2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Log 500 mW (1/2 W) 105 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Bourns Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP 299In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Push Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Vishay / Sfernice Potentiometers P16 NP 50U 10% A BO e3 17In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 Ohms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 5K 10% F BO e3 31In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms Inverse Log 500 mW (1/2 W) 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 470Kohms 20% Linear Audio/Plastic black 8In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers P16 NP 2K2 20% L BO e3 13In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Log 500 mW (1/2 W) 33.2 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic black 70In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Clkwise Audio/Plastic black 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Log 500 mW (1/2 W) 153 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk


Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads 16In Stock
20Expected 07-10-2026
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 500 VDC 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk