- 30 C Potentiometers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Measurement Specialties Potentiometers CLWG-450-MC4 1In Stock
Min.: 1
Mult.: 1

Potentiometers 5 kOhms Linear 25 VAC to 30 VAC, 25 VDC to 30 VDC Industrial Potentiometer 50000000 Cycle IP65 - 30 C + 100 C
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 1K ohm 5W wirewound 932In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 250 ohm 5W wirewound 1,842In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 500 ohm 5W wirewound 1,324In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 250ohms 20% Round Linear Res. 905In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 500ohms 20% Round Linear Res. 228In Stock
1,000Expected 03-09-2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 10K ohm +/-5% .250" Flat 8In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 5 W 500 VDC 5 % Wirewound 1 Turn Flatted / D 6.35 mm 15.9 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk


CTS Electronic Components Potentiometers 700 ohms +/-10% 22mm dia. 314In Stock
Min.: 1
Mult.: 1
PCB Mount SMD/SMT Potentiometers 1 Gang 700 Ohms Linear Vertical 5 W 500 VDC 10 % Wirewound 1 Turn Flatted / D 6.35 mm 19.1 mm No Switch Without Detent Rotary - 30 C + 105 C 026
TE Connectivity / Measurement Specialties Potentiometers LINEAR POT, MINI, 125MM RANGE 7In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 10 kOhms Linear 42 VDC Conductive Plastic 1 Turn No Switch Without Detent Miniature 25000000 Cycle IP67 - 30 C + 150 C

Nidec Components Potentiometers 324 degree electrical angle, .125 W, 10 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 200In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 21In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 1In Stock
30Expected 22-09-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
CTS Electronic Components Potentiometers 10ohms 20% Round Linear Res. 770In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk


CTS Electronic Components Potentiometers 100ohms 20% Round Linear Res. 1,222In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 1Kohms 20% Round Linear Res. 773In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk


CTS Electronic Components Potentiometers 10,000 Ohm 20% Round Shft Lug Left 1,158In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 10K ohm 5W wirewound 274In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 25ohms 20% Round Linear Res. 865In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 25Kohms 20% Round Linear Res. 560In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk


CTS Electronic Components Potentiometers 50ohms 20% Round Linear Res. 1,004In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 5K ohm 5W wirewound 679In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
Nidec Components JC10-000-502N
Nidec Components Potentiometers 324 degree electrical angle, .125 W, 5 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 26In Stock
100Expected 09-09-2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 100 ohm 5W wirewound 75In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 5 Ohms 20% Round Shft Lug Left 176In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 Ohms Linear 5 W 500 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads
19Expected 31-08-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk