- 40 C Bulk Potentiometers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers 2.2Kohms 20% Linear Metallic black, Gradient marking 98In Stock
₹2,499.33
₹2,002.52
₹1,830.55
₹1,635.64
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 1,354In Stock
₹925.78
₹742.35
₹679.29
₹594.26
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 2.5K 20% 5/8" SQ ST 495In Stock
₹740.44
₹616.23
₹539.80
₹507.32
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 1M 20% 5/8" SQ ST 433In Stock
₹790.12
₹645.85
₹575.15
₹525.47
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay / Sfernice Potentiometers 1W 1Kohm 20% Metallic Blk Knob 125In Stock
₹2,800.28
₹2,072.26
₹1,939.46
₹1,778.00
₹1,684.37
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 540In Stock
₹665.91
₹554.13
₹487.25
₹459.55
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 673In Stock
₹952.53
₹750.94
₹687.89
₹606.68
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 150 ohm 10% 5/8" SQ ST 527In Stock
₹770.05
₹620.05
₹559.86
₹496.81
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 150 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 250K 20% 5/8" SQ ST 347In Stock
₹690.75
₹575.15
₹504.45
₹475.79
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay / Sfernice Potentiometers 470Kohms 20% Linear Audio/Plastic black 8In Stock
₹2,434.36
₹1,726.41
₹1,612.72
₹1,437.88
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers 12.5mm 100ohms 10% 1/4in slotted shaft 24In Stock
₹1,986.28
₹1,592.65
₹1,461.76
₹1,181.83
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.8 mm Modular Potentiometer - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 4.7Mohms 10% Linear Plastic black 20In Stock
₹2,591.04
₹2,076.08
₹1,731.18
₹1,556.35
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 MOhms Linear 20 mW (1/50 W) 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Inverse Audio/Met Black 22In Stock
₹3,787.21
₹3,004.73
₹2,516.52
₹2,337.86
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Inverse Log 500 mW (1/2 W) 48.5 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C PA16 Bulk
Bourns Potentiometers 2.5K 20% 5/8" SQ ST 246In Stock
₹792.03
₹637.25
₹575.15
₹511.14
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay / Sfernice Potentiometers 22Kohm 10% Clockwise Plastic black 64In Stock
₹2,642.64
₹2,117.17
₹1,868.76
₹1,713.99
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Log 500 mW (1/2 W) 105 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 0.75W 100Kohms 20% Shaft 12.5mm 80In Stock
₹1,878.32
₹1,505.71
₹1,286.92
₹1,114.00
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 40 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GH S X13 BO 1K 10% A e3 46In Stock
₹2,968.43
₹2,328.31
₹2,126.72
₹1,994.88
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Sfernice Potentiometers 22Kohms 10% Linear Plastic black 26In Stock
₹2,380.86
₹1,907.93
₹1,751.25
₹1,493.29
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 470Kohms 10% Linear Metallica black 10In Stock
₹3,751.86
₹2,976.07
₹2,485.00
₹2,338.82
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 470Kohms 10% Linear Plastic black 7In Stock
₹2,591.04
₹1,839.15
₹1,674.82
₹1,520.04
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 500Kohms 10% Linear Plastic black 20In Stock
₹2,591.04
₹1,885.96
₹1,764.62
₹1,571.63
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 500 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Spectrol Potentiometers 149 2 1 F 0 GJ S X13 BO 1K 10% A e3 44In Stock
₹3,694.53
₹2,896.77
₹2,619.71
₹2,475.44
₹2,344.55
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Rotary Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic Blue 52In Stock
₹2,093.28
₹1,643.29
₹1,626.09
₹1,438.83
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Spectrol Potentiometers 1/2" SQ 2Mohms 7/8" Shaft Length 18In Stock
₹3,457.59
₹2,769.70
₹2,420.03
₹2,097.10
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length
20In Stock
₹2,018.76
₹1,617.49
₹1,269.73
₹1,176.10
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk