- 55 C Potentiometers

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 27In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 3watts 5Kohms 10% 16mm, slotted 6In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 34In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay Potentiometers PRV4 F 0 GJ S 2K 10% A BO10 e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug 1 Gang 2 kOhms Linear Horizontal 2 W 53.2 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Vishay / Sfernice Potentiometers 3watts 5Kohms 20% 25mm slotted 307In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 10Kohms 10% 12.5mm Cermet Element 264In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk


Vishay / Sfernice Potentiometers 1/2W 100ohms 10% 155In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 Ohms Linear Horizontal 500 mW (1/2 W) 7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 3W 4.7Kohms 10% 285In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 10 % Cermet 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 103In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 1.5 W 84 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP68 - 55 C + 125 C P13SM Bulk
Vishay / Sfernice Potentiometers 1.5watt 10K 10% 507In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1/2W 1Kohms 10% 146In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 1.5watts 10Kohms 20% 6mm dia shaft 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122.5 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP68 - 55 C + 125 C P13SM Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 13mm Slotted 48In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 13 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 1.5w 100Kohms 10% 226In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1/2W 10Kohms 10% 308In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Spectrol Potentiometers 300 OHM 1 TURN 45In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk


Vishay / Sfernice Potentiometers 3watts 50Kohms 20% 50mm, Round 120In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 1.5watt 5Kohms 20% 1,424In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 7/8" 2Kohms Conductive Plastic 98In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
TE Connectivity / Holsworthy Potentiometers 1 KOhm 1W Wire 288In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
Vishay / Spectrol Potentiometers 5Kohms 10% Cermet 129In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 1W Wire 803In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk

TE Connectivity / Holsworthy Potentiometers TW 1W 500R 6.35X25PL 684In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 5 KOhm 1W Wire 439In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk