5100 Potentiometers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Measurement Specialties Potentiometers 5K, +/- 0.5% Lin 1.252" dia Non-Stocked Lead-Time 52 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 5 kOhms 2 W 10 % Conductive Plastic 1.44 in - 65 C + 125 C Bulk
Measurement Specialties Potentiometers 10K, +/- 0.5% Lin 1.252" dia Non-Stocked Lead-Time 33 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 10 kOhms 2 W 10 % Conductive Plastic 1.44 in - 65 C + 125 C Bulk
Measurement Specialties PT9510-0350-221-1340
Measurement Specialties Potentiometers PT9510-0350-221-1340 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Measurement Specialties PT8510-0060-941-1371
Measurement Specialties Potentiometers PT8510-0060-941-1371: CTO-11500000-03 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear 14.5 VDC to 40 VDC 1 Turn Heavy Duty 250000 Cycle IP68 - 40 C + 90 C
BI Technologies / TT Electronics Potentiometers 11mm 100K Non-Stocked
Min.: 5,760
Mult.: 1,440

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray