150 Ohms Potentiometers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 150 ohm 10% 5/8" SQ ST 554In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 150 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 150ohm 3/4" Single Turn Non-Stocked
Min.: 495
Mult.: 45

Panel Mount Solder Lug Potentiometers 1 Gang 150 Ohms Linear 2 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm Rotary Metal - 1 C + 125 C 3852
Vishay / Sfernice Potentiometers P11S1FBGGSX00151KA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 150 Ohms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Bourns Potentiometers 1/2" 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 150 Ohms Linear 1 W 10 % Cermet 1 Turn Smooth / Slotted 4 mm 13 mm Rotary + 1 C + 125 C 53