SMD/SMT Potentiometers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging


CTS Electronic Components Potentiometers 700 ohms +/-10% 22mm dia. 314In Stock
Min.: 1
Mult.: 1
PCB Mount SMD/SMT Potentiometers 1 Gang 700 Ohms Linear Vertical 5 W 500 VDC 10 % Wirewound 1 Turn Flatted / D 6.35 mm 19.1 mm No Switch Without Detent Rotary - 30 C + 105 C 026
Alpha (Taiwan) Potentiometers REV AUDIO 1Meg Screwdvr PC Mount 579In Stock
Min.: 1
Mult.: 1

Panel Mount SMD/SMT Potentiometers 1 Gang 1 MOhms Reverse Audio Horizontal 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Vishay / Sfernice Potentiometers TSM41 YJ 100U 10% TR e3 871In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 100 Ohms Linear Horizontal 250 mW (1/4 W) 5 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 50K 10% TR e3 946In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 50 kOhms Linear Horizontal 250 mW (1/4 W) 112 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1K 10% TR e3 232In Stock
500Expected 27-08-2026
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 10K 10% TR e3 675In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 100K 10% TR e3 210In Stock
500Expected 27-08-2026
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 100 kOhms Linear Horizontal 250 mW (1/4 W) 158 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1M 10% TR e3 373In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 1 MOhms Linear Horizontal 40 mW 300 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 200U 10% TR e3 461In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 200 Ohms Linear Horizontal 250 mW (1/4 W) 7.07 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 2K 10% TR e3 299In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 2 kOhms Linear Horizontal 250 mW (1/4 W) 22.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 20K 10% TR e3 550In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 20 kOhms Linear Horizontal 250 mW (1/4 W) 70.7 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 500U 10% TR e3 413In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 500 Ohms Linear Horizontal 250 mW (1/4 W) 11.2 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 1K 10% TR e3 465In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 10K 10% TR e3 275In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 200K 10% TR e3 547In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 200 kOhms Linear Horizontal 250 mW (1/4 W) 223 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 5K 10% TR e3 454In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 5 kOhms Linear Horizontal 250 mW (1/4 W) 35.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Alps Alpine Potentiometers Dual Unit 10mm,15A Surface mnt 2,353In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK10J Reel, Cut Tape, MouseReel
Alps Alpine Potentiometers 10 KOhms 20%
379Expected 03-09-2026
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 10 VDC 20 % Metal 1 Turn Flatted / D 15 mm Push Switch Without Detent Rotary 15000 Cycle - 40 C + 85 C RK119 Tray
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

PCB Mount SMD/SMT Potentiometers 1 Gang 50 kOhms Vertical 30 mW (1/32 W) 30 % 1 Turn 1 mm Without Detent Rotary - 10 C + 60 C RK08H Reel
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

PCB Mount SMD/SMT Potentiometers 2 Gang 50 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC, 20 VDC 30 % 1 Turn 1 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK08H Reel
Alps Alpine Potentiometers Single Unit 20V DC Surface mnt Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Dual Unit 10mm,15C Surface mnt Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

PCB Mount SMD/SMT Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Single Unit 14mm 1B Surface mnt Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel
Alps Alpine Potentiometers Dual Unit 14mm 15A Surface mnt Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

PCB Mount SMD/SMT Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C RK14J Reel
Alps Alpine Potentiometers Dual Unit 14mm 15C Surface mnt Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

PCB Mount SMD/SMT Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel