Wire Lead Potentiometers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads 19In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
TE Connectivity / Measurement Specialties Potentiometers STRING POT 125 INCH RANGE 18In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
TE Connectivity / Measurement Specialties Potentiometers LINEAR POT, MINI, 125MM RANGE 7In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 10 kOhms Linear 42 VDC Conductive Plastic 1 Turn No Switch Without Detent Miniature 25000000 Cycle IP67 - 30 C + 150 C
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 21In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Littelfuse Potentiometers POT&TERMINALASSEMBLY 6In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 10 % Wirewound 1 Turn Knurled / Slotted 6.35 mm No Switch Without Detent Versa-Pot P1004 Bulk
Vishay / Sfernice Potentiometers PE60 L 0 FG W 10U 20% A BO5 e4 1In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 10 Ohms Linear 6 W 7.7 V 20 % Cermet 1 Turn Smooth / Slotted 8 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 1In Stock
30Expected 22-09-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
TE Connectivity / Measurement Specialties Potentiometers TE Connectivity
25Expected 18-11-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
TE Connectivity / Measurement Specialties PT8510-0060-941-1371
TE Connectivity / Measurement Specialties Potentiometers PT8510-0060-941-1371: CTO-11500000-03
10Expected 29-10-2026
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear 14.5 VDC to 40 VDC 1 Turn Heavy Duty 250000 Cycle IP68 - 40 C + 90 C
KYOCERA AVX Potentiometers 500V 1kOhms +/-20%
278On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear Vertical 20 % Conductive Polymer 1 Turn Smooth 3 mm 12 mm No Switch Without Detent Motion Potentiometer - 40 C + 130 C LM10 Bulk
BI Technologies / TT Electronics Potentiometers 17In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C Tray
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads
20Expected 16-09-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads
18Expected 29-10-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear 12 VDC 1 Turn Flatted / D 6 mm 15 mm Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads
18Expected 18-09-2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
TE Connectivity / Measurement Specialties PT1DC-40-UP-Z10-M6
TE Connectivity / Measurement Specialties Potentiometers PT1DC-40-UP-Z10-M6
4On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear 1 Turn IP65 - 18 C + 93 C
Littelfuse Potentiometers POTWIRE&TERMINALASSE MBLY Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 3 MOhms Linear 250 mW (1/4 W) 10 % 1 Turn Knurled / Slotted Time Delay Bulk
Littelfuse Potentiometers POTWIRE&TERMINALASSE MBLY Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 10 % 1 Turn Knurled / Slotted Time Delay Bulk
Vishay / Sfernice Potentiometers PE60 L 0 FG W 100U 20% A BO5 e4 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 100 Ohms Linear 3 W 20 % Cermet 1 Turn Smooth / Slotted 8 mm 25 mm Rotary Metal - 55 C + 125 C PE60 Bulk
Vishay / Sfernice Potentiometers PE60 L 0 FG W 470U 20% A BO5 e4 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 470 Ohms Linear 6 W 20 % Cermet 1 Turn Smooth / Slotted 8 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
Vishay / Sfernice Potentiometers 5Kohms 20% 25mm Slotted Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 5 kOhms Linear 6 W 173 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
EAO Potentiometers Potentiometer-drive 10 kohm 24x24 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 1 Turn Smooth 16 mm 12 mm No Switch Without Detent Rotary IP65 61
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 22mm diameter, wire leads Non-Stocked
Min.: 30
Mult.: 30

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk

TE Connectivity / Measurement Specialties Potentiometers 10K, +/- 0.5% Lin 0.702" dia Non-Stocked Lead-Time 39 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 1 Gang 10 kOhms 1 Turn No Switch Without Detent Bulk
TE Connectivity / Measurement Specialties Potentiometers 5K, +/- 0.5% Lin 1.252" dia Non-Stocked Lead-Time 52 Weeks
Min.: 20
Mult.: 1

Panel Mount Wire Lead Potentiometer Kits 5 kOhms 2 W 10 % Conductive Plastic 1.44 in - 65 C + 125 C Bulk