Potentiometers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 50Kohms 10% Non-Stocked Lead-Time 14 Weeks
Min.: 40
Mult.: 20

Panel Mount Solder Lug Modular Potentiometers 3 Gang Audio 500 mW (1/2 W) 350 V 0.5 % Conductive Plastic 1 Turn Smooth / Slotted 0.25 mm 0.75 in Modular Potentiometer IP64 - 55 C + 125 C P11A Bulk
Vishay RO116BF1B203
Vishay Potentiometers Non-Stocked
Min.: 1
Mult.: 1
Panel Mount, PCB Mount PC Pin 1 Gang 20 kOhms Linear Horizontal 400 mW 0.5 % Plastic 1 Turn Smooth - 55 C + 125 C ROT/SF
Vishay RO176SF1B502
Vishay Potentiometers Non-Stocked
Min.: 1
Mult.: 1
Servo Mount Solder Turret 1 Gang 5 kOhms Linear Horizontal 750 mW (3/4 W) 0.5 % Plastic 1 Turn Smooth - 55 C + 125 C ROT/SF
BI Technologies / TT Electronics Potentiometers 12.7 mm SQUARE PANEL POT Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 1 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7 mm SQUARE PANEL POT Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 1 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray