BALF-NRG-02D3

STMicroelectronics
511-BALF-NRG-02D3
BALF-NRG-02D3

Mfr.:

Description:
Signal Conditioning 50ohms / conjugate match balun to BlueNRG transceiver, with integrated harmoni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.4 GHz to 2.5 GHz
2400 MHz to 2500 MHz
50 Ohms
SMD/SMT
FlipChip-4
- 40 C
+ 105 C
BALF-NRG-02D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1.33 dB
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultra-miniature Balun
Unit Weight: 1.370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BALF-NRG-0xD3 BlueNRG Baluns

STMicroelectronics BALF-NRG-0xD3 BlueNRG Baluns are ultra-miniature devices that integrate a matching network and harmonics filter. The matching impedances of these baluns are customized for the BlueNRG ST transceiver. The BALF-NRG-0xD3 baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance.

In Stock: 11,104

Stock:
11,104
Can Dispatch Immediately
On Order:
15,000
Expected 20-01-2027
10,000
Expected 29-03-2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹34.39 ₹34.39
₹26.37 ₹263.70
₹21.21 ₹530.25
₹19.01 ₹1,901.00
₹16.15 ₹4,037.50
₹14.14 ₹7,070.00
₹12.32 ₹12,320.00
Full Reel (Order in multiples of 5000)
₹9.94 ₹49,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩