SF Series Signal Conditioning

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 3V 1.25415 GHz 50 Ohms SMD/SMT SM2016-4 Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Signal Conditioning Bandpass Filters 1.25415 GHz 1.2198 GHz to 1.2885 GHz 3 V 68.7 MHz 50 Ohms SMD/SMT SM2016-4 - 40 C + 105 C SF AEC-Q200 Reel
RFMi Signal Conditioning 328 Ohms 6 V 399.875 to 400.125 MHz 3.5 Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Signal Conditioning Bandpass Filters 400 MHz 399.875 MHz to 400.125 MHz 6 V 680 kHz 328 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel
RFMi Signal Conditioning 50 Ohms 3 V 608 to 614 MHz 3.5 dB SM3030 Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Signal Conditioning Bandpass Filters 611 MHz 608 MHz to 614 MHz 3 V 6 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel
RFMi Signal Conditioning 3V 915 MHz Matched SMD/SMT SM3030-8 10 M Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Signal Conditioning Notch Filters / Band Stop Filters 915 MHz 910 MHz to 920 MHz 3 V 10 MHz SMD/SMT SM3030-8 - 45 C + 125 C SF AEC-Q200 Reel
RFMi Signal Conditioning 3V 1.176 GHz 50 Ohms SMD/SMT SM2016-4 40 Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Signal Conditioning Bandpass Filters 1.176 GHz 1.156 GHz to 1.196 GHz 3 V 40 MHz 50 Ohms SMD/SMT SM2016-4 - 45 C + 125 C SF AEC-Q200 Reel
RFMi Signal Conditioning 50 Ohms 4 V 865 to 872 MHz 4 dB SM3030-6 Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Signal Conditioning Bandpass Filters 870.5 MHz 865 MHz to 872 MHz 4 V 7 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel
RFMi Signal Conditioning Matched 3 V 867 to 869 MHz 24 dB SM3030- Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Signal Conditioning Notch Filters / Band Stop Filters 868 MHz 867 MHz to 869 MHz 3 V 2 MHz SMD/SMT - 45 C + 125 C SF Reel
RFMi Signal Conditioning Matched 3 V 915.5 to 917.5 MHz 36 dB SM3 Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Signal Conditioning Notch Filters / Band Stop Filters 916.5 MHz 915.5 MHz to 917.5 MHz 3 V 2 MHz SMD/SMT SM3030-8 - 40 C + 85 C SF Reel
RFMi Signal Conditioning 3V 793 MHz 50 Ohms SMD/SMT SM-3030-6 10 Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
Signal Conditioning Bandpass Filters 793 MHz 788 MHz to 798 MHz 3 V 10 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF AEC-Q200