EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ANLEGE 4.8 Cl15 NTC THERMISTOR 422In Stock
Min.: 1
Mult.: 1

NTC, Clip on, Pipe, NTC sensor 1.465 kOhms 60 mW 2 % PCB Mount Radial - 55 C + 155 C 11 mm 12.6 mm 15 mm 12 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 5,262In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1k 3930 3% 2,117In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3930 K 1 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/ 20 K/J8 NTC Thermistor 1,950In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 47K J60 B-4500 2,890In Stock
Min.: 1
Mult.: 1
Reel: 4,000
B573V2 4500 K 47 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors S 164/20 K/F 1 % 186In Stock
Min.: 1
Mult.: 1

B57164 20 kOhms 1 % Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1,741In Stock
Min.: 1
Mult.: 1
Reel: 3,000

B574V2 4500 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 39,302In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% B-4108 NICA 15,207In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K J62 B-3650 7,472In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3635 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K H 5,278In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B574V2 4000 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 39.6 Ohms 3930 1.5% 3,175In Stock
Min.: 1
Mult.: 1

NTC Element, M820 3930 K 39.6 Ohms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 155 C 5.3 mm 2.2 mm 1.3 mm 1.3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 857In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 33K J62 B-4500 2,186In Stock
Min.: 1
Mult.: 1
Reel: 3,000

B574V2 4500 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 47K K62 B-4500 948In Stock
Min.: 1
Mult.: 1
Reel: 3,000
B574V2 4500 K 47 kOhms 210 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G551 / 10 K / F 1 % 433In Stock
645Expected 23-03-2026
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 22K 5% B-4575 NTC 6,219In Stock
Min.: 1
Mult.: 1
Reel: 50,000

B572V2 4548 K 22 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 1% B-4480 NTC 10,043In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4480 K 100 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% 280In Stock
Min.: 1
Mult.: 1

B57504 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K H62 B-4480 NTC Thermistor 5,244In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 H62 B-4480 NTC Thermistor 41,388In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S30, R25=2ohm , Imax=25A , Max Enegry=300J 963In Stock
240Expected 09-03-2026
Min.: 1
Mult.: 1

S30 2 Ohms 19 W 25 % PCB Mount Radial + 55 C + 170 C 33 mm 10 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 881/12K/F 1% NTC Thermistor 1,210In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor 611In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 2 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1,645In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk