Vishay / BC Components Thermistors - NTC

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC IMMERSION SS316 10k 2% 3984K, AWG22 PEX Cable 200mm, Automotive 797In Stock
Min.: 1
Mult.: 1

NTCAIMM66H 3984 K 10 kOhms 2 % Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Pipe 6x25 10k 3984K 105C 1500mm A 230In Stock
Min.: 1
Mult.: 1

NTCAPIPE3C9 3984 K 10 kOhms 3 % Insertion Wire Lead - 40 C + 105 C 6 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 10K 1% 27,606In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0201 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 100K 1% 29,850In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0204 4311 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 22K 1% 29,950In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0202 3414 K 22 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 47K 1% 27,775In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0203 4108 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 10K 0.5% 6,316In Stock
10,000Expected 07-12-2026
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 3435 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 10K 1% 6,581In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 3435 K 10 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 100K 0.5% 9,876In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4311 K 100 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 100K 1% 7,210In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4311 K 100 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% 9,998In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4108 K 47 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 47K 1% 9,668In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4108 K 47 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% 3,345In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 3950 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% 3,499In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 100K 1% 4,921In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 4311 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% 3,980In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 4108 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 6,000In Stock
Min.: 2,000
Mult.: 2,000
: 2,000

NTCC201E4 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 100K 5% 7,931In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4190 K 100 kOhms 500 mW 5 % Through Hole Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100K 2% B 3950 AEC-Q200 9,458In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3.T 3950 K 100 kOhms 70 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68K 2% B 3985 AEC-Q200 6,850In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.T 3985 K 68 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL 14,983In Stock
27,400Expected 29-10-2026
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 58,799In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LUG01A 47k 2% 4090K G24 38mm A 721In Stock
Min.: 1
Mult.: 1

NTCALUG01A Series 4090 K 47 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 15.7 mm 7.2 mm 15.7 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Lug02A 5k 1% G30 45mm A 897In Stock
Min.: 1
Mult.: 1

NTCALUG02A Series 3984 K 5 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 4,000In Stock
Min.: 2,000
Mult.: 2,000
: 2,000

NTCC201E4 3435 K 10 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel