Vishay Thermistors - NTC

Results: 1,279
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LUG M5 10k 1% G24 64mm A 380In Stock
Min.: 1
Mult.: 1
NTCALUG54A M5 3984 K 10 kOhms 1 % PCB Mount Wire Lead - 55 C + 150 C 9.5 mm 19.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 2,695In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1% blk 0.4e/1e A 386In Stock
1,500Expected 01-09-2026
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC NI 0.5 LEAD 10K SPECIAL TOL blk E3 A 540In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 4.2 mm 4 mm 8 mm


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% UL Recognized Standard Lug Sensor 4,523In Stock
Min.: 1
Mult.: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCFLEX0510k2%3435K25mm 268In Stock
Min.: 1
Mult.: 1

NTCAFLEX05 3435 K 10 kOhms 60 mW 2 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 0.3 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm 1,519In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47k 1% SMD High B AUTO GRADE 8,729In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6,006In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 5% 3480K 1% 13,984In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 3% 7,931In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 2,443In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 17 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 9,951In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10,307In Stock
Min.: 1
Mult.: 1
: 4,000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 3435K 80MM AWG24 529In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms Special Tol 3,059In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3511 K 2.06 kOhms 50 mW 1.93 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 4,861In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 3 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 150 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12,162In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6,841In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% Radial 7,864In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7,529In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 8,464In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 5,432In Stock
Min.: 1
Mult.: 1
: 4,000

NTCSxxxxE3..SMT 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 1% SMD 10,062In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 5,664In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel