+ 90 C Thermistors - NTC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Shibaura Electronics NTC (Negative Temperature Coefficient) Thermistors Assembly Probe CE2 Type R37=29.37kOhms 2.5% Temp. Range -20 to 90 100In Stock
Min.: 1
Mult.: 1

3970 K 29.37 kOhms 2.5 % - 20 C + 90 C Bulk
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated NTC Thermistor, Probe, Surface Mount 15K4 1In Stock
Min.: 1
Mult.: 1

RTD 1000 3664 K 15 kOhms 1 C SMD/SMT Wire Lead - 60 C + 90 C Probe 2 m 2.8 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 175mm 8,154In Stock
27,000On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 170In Stock
Min.: 1
Mult.: 1

ET 4132 K 100 kOhms 3 % PCB Mount Radial - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 100mm 38,740In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm 42,798In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 50 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 150mm 13,807In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 120mm 5,146In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 120 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape1 30 AWG 75mm 5,708In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 7,033In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1kohm 1% 76In Stock
200Expected 02-09-2026
Min.: 1
Mult.: 1

AT 3100 K 1 kOhms 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 230In Stock
Min.: 1
Mult.: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 163In Stock
Min.: 1
Mult.: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 2% 9In Stock
400Expected 16-10-2026
Min.: 1
Mult.: 1

ET 3435 K 10 kOhms 3.5 mW 2 % PCB Mount Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 1% 1,470In Stock
Min.: 1
Mult.: 1

AT 3182 K 2 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4kohm 3% 590In Stock
Min.: 1
Mult.: 1

ET 3100 K 4 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 75mm 39In Stock
181On Order
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 200mm 890In Stock
600Expected 14-09-2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 200 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 105mm 462In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 105 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERM GSFC 311P18-05S7R6 1In Stock
Min.: 1
Mult.: 1
No
3987 K 5 kOhms 0.2 C Off-Board Wire Lead - 55 C + 90 C 2.4 mm 76 mm 2.4 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR
889On Order
Min.: 1
Mult.: 1

USP 3435 K 10 kOhms 1 % PCB Mount Radial - 30 C + 90 C 1.26 in 0.197 in 0.04 in Bulk
Tark Thermal Solutions NTC (Negative Temperature Coefficient) Thermistors NTC Sensor for PR-59 Temperature Controller, 10K ohm RTD Thermistor
35Expected 02-10-2026
Min.: 1
Mult.: 1

tC 3860 K 10 kOhms 2.5 mW 2 % Off-Board Wire Lead - 30 C + 90 C 6 mm 175 mm 6 mm 15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 4kohm 3%
399Expected 30-12-2026
Min.: 1
Mult.: 1

ET 3100 K 4 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors GSFC SPACE QUALIFIED THERMISTOR 43Stock Available
Min.: 1
Mult.: 1
No
44900 3694 K 10 kOhms 0.2 C Off-Board Wire Lead - 55 C + 90 C 2.44 mm 76 mm 2.44 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% N/A
Min.: 1
Mult.: 1

ET 4132 K 100 kOhms 3 % PCB Mount Radial - 40 C + 90 C 1.6 mm 45 mm 1.5 mm 4 mm Bulk