NTCWS4AF104HC1GT91B

TDK
810-NTCWS4AF104HC1GT
NTCWS4AF104HC1GT91B

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Bondable NTC,100kOhm/+-3%, 4050K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCWS
4050 K
100 kOhms
3 %
SMD/SMT
- 40 C
+ 125 C
0.31 mm
0.31 mm
0.25 mm
Tray
B Tolerance: 1 %
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 9600
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCWS Au-wire Bond Optional Thermistors

TDK NTCWS Au-wire Bond Optional Thermistors feature a compact package that achieves high accuracy and reliability at high temperatures. These sensors are a type of negative temperature coefficient (NTC) thermistors in which gold electrodes are terminated on the upper and lower surfaces of the ceramic. The NTC thermistors are semiconductor ceramics in which resistance decreases logarithmically with temperature rise. These NTCWS temperature sensors operate in a -40°C to +125°C temperature range and offer ±1% resistance tolerance. TDK NTCWS Thermistors are available in an LD package and wire bonded by Au wire. Typical applications include temperature measurement of the laser diode of optical transceivers and LiDAR, cars, aerospace/aviation equipment, medical equipment, and nuclear power plant equipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.47 ₹47,388.00
₹113.69 ₹90,952.00
₹108.92 ₹1,30,704.00
₹105.09 ₹2,94,252.00

Similar Products