MouseReel Thermistors - NTC

Results: 1,431
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 6,355In Stock
Min.: 1
Mult.: 1
: 4,000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10k 1% SMD Low B AUTO GRADE 4,155In Stock
30,000Expected 24-08-2026
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 73,114In Stock
Min.: 1
Mult.: 1
: 4,000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 9,487In Stock
Min.: 1
Mult.: 1
: 4,000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 9,100In Stock
8,000Expected 03-08-2026
Min.: 1
Mult.: 1
: 4,000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47k 1% SMD High B AUTO GRADE 8,959In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6,166In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 1% 7,118In Stock
Min.: 1
Mult.: 1
: 4,000

3600 K 2.2 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 5% 3480K 1% 15,484In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 3% 7,931In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,47k 1% 66,690In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% AEC-Q200 125C 44,150In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 4347 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14,627In Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 0805 12,777In Stock
Min.: 1
Mult.: 1
: 2,000

B57620C5 3470 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12,300In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6,941In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 2% SMD 7,050In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3600 K 2.2 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC 28,196In Stock
Min.: 1
Mult.: 1
: 4,000

Standard 4480 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 9,951In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10,307In Stock
Min.: 1
Mult.: 1
: 4,000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6,232In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 9,573In Stock
Min.: 1
Mult.: 1
: 2,000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 11,401In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% 27,667In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% SMD 5,880In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel