AEC-Q200 Thermistors - NTC

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 7,744In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3 3490 K 10 kOhms 70 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 3% AEC-Q200 150C 17,806In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCG 4573 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 10k/3%, 3400K 399In Stock
Min.: 1
Mult.: 1

NTCD 3400 K 10 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% AEC-Q200 125C 23,294In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 4347 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 100k/3%, 3850K 555In Stock
Min.: 1
Mult.: 1

NTCD 3850 K 100 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC assembly, oil temperature PPS mold, 0.072K/5%@140C, 3520K 372In Stock
Min.: 1
Mult.: 1

NTCDP 3520 K 72 Ohms 40 mW 5 % Off-Board Wire Lead - 40 C + 150 C 6.5 mm 445 mm 6.5 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50K OHM 3% 808In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC assembly, ABS resin case, 5.6k/3%@3C, 3850K 977In Stock
Min.: 1
Mult.: 1

NTCDP 3850 K 5.6 kOhms 20 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6.8 mm 300 mm 6.8 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 3% AEC-Q200 150C 19,679In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3453 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY 18,179In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm 887In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC assembly, oil temperature PPS mold, 0.111K/2.5%@145C, 3528K 913In Stock
Min.: 1
Mult.: 1

NTCDP 3528 K 111 Ohms 30 mW 2.5 % Off-Board Wire Lead - 40 C + 150 C 9.46 mm 210 mm 31.55 mm 9.5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% B-4108 NICA 15,207In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 327In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% AEC-Q200 307In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 3% AEC-Q200 494In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% AEC-Q200 200In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G551 / 10 K / F 1 % 433In Stock
645Expected 23-03-2026
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1,645In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 27,988In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 881/12K/F 1% NTC Thermistor 1,210In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 12k 3760 1% 1,069In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 372In Stock
Min.: 1
Mult.: 1
NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 11.5 mm 70 mm 5.5 mm 0.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 2,097In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO 15,826In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel