THERMOMETRICS Thermistors - NTC

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors MINI BEAD IN GLASS 0.25mm +/- 10% 148In Stock
Min.: 1
Mult.: 1
No
P60 20 kOhms 600 uW 10 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 28 mm 1.5 mm 6.3 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 880In Stock
Min.: 1
Mult.: 1
TK95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 930In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 2,039In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 0.768 mm 9.52 mm 0.768 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0603 NTC CHIP 285In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NHQMM 3750 K 10 kOhms 3 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 1 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 10.0Kohm +/-3% a. 25C 2,770In Stock
Min.: 1
Mult.: 1
TH 10000 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 2786 Ohm 1,327In Stock
Min.: 1
Mult.: 1

RL20 4073 K 2.78 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10.74K Ohm 25Deg C Glass encapsulated 2,534In Stock
Min.: 1
Mult.: 1
TH 3434 K 10.74 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated 231.4K ,5% @ 25C 2,902In Stock
Min.: 1
Mult.: 1
TH 4176 K 231.4 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 4.2 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip 149In Stock
Min.: 1
Mult.: 1

DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 10k Ohm 1,700In Stock
Min.: 1
Mult.: 1

RL10 3972 K 10 kOhms 3 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 22K OHM 25% ADJACENT 206In Stock
Min.: 1
Mult.: 1
BR 3529 K 22 kOhms 120 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 10% 25C 5,034In Stock
Min.: 1
Mult.: 1

DK 3540 K 2 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 2,779In Stock
Min.: 1
Mult.: 1
Reel: 5,000

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 10% 25C 1,858In Stock
Min.: 1
Mult.: 1

DK 3960 K 100 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2.545K Ohm 25Deg C Glass encapsulated 2,804In Stock
Min.: 1
Mult.: 1
TH 2500 K 2.545 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k MELF 2,240In Stock
Min.: 1
Mult.: 1

MELF 3952 K 100 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 5k Ohm 5,000In Stock
Min.: 1
Mult.: 1

RL10 3972 K 5 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.05 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL2005-1148-103-D1 4,372In Stock
Min.: 1
Mult.: 1

RL20 4073 K 2 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA 11mils ADJ LEAD W/STUBEND GLASS COAT 80In Stock
Min.: 5
Mult.: 5

BR 1.5 kOhms 65 uW 20 % Off-Board Wire Lead - 80 C + 200 C 0.28 mm 7.9 mm 0.41 mm Tube
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.032" OD cap, insulated leads, 50Kohm +/- 0.1C from 0C-70C 1,616In Stock
Min.: 1
Mult.: 1
SC30 4252 K 50 kOhms 30 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 0.81 mm 38 mm 0.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.050" OD cap, insulated leads, 10Kohm +/- 0.2C from 0C-70C 2,326In Stock
Min.: 1
Mult.: 1
SC50 3969 K 10 kOhms 50 mW 0.2 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 100Kohm +/-5% a. 25C 3,833In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TH 4014 K 100 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 20k NTC THERMISTOR 981In Stock
Min.: 1
Mult.: 1

GE 3974 K 20 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 30K Ohm +/- 3% 25C 2,294In Stock
Min.: 1
Mult.: 1

DK 3960 K 30 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk