NTCGP Series Thermistors - NTC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 4,029In Stock
6,000Expected 26-05-2026
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50kOhm 3% Lug Term B25/50:3950K+-3% 486In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 711In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 176In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50K OHM 3% 808In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 181In Stock
1,000Expected 26-05-2026
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk