Varistors

Results: 20,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4,854In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,160In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Bulk In-Line 3,083In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Bulk In-Line 4,846In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5,065In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors PV 300V 10% 8,684In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16,383In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 5,334In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 14mm MP AdvanceD 3,712In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
TDK Varistors Leaded Varistor, 240pF 625VAC, 825VDC 10,601In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 14mm StandarD 8,395In Stock
Min.: 1
Mult.: 1
: 350

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 20mm StandarD 3,572In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 25mm SuperioR 930In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 27.5 mm 20 kA 750 J 950 pF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 120A 56,429In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 50V 100A 120pF 1,02,523In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 4,946In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 150VAC 10% 3225mm 4,080In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack


TDK Varistors 275VAC 10% 4032mm 2,975In Stock
Min.: 1
Mult.: 1

Automotive SHCV 275 VAC Blister Pack
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6,763In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 5 Volts 30,228In Stock
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,454In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,061In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 18V 30A 600pF 33,623In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 30 V 30 A 100 mJ 600 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 22,656In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape