EPCOS / TDK Varistors

Results: 1,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 452In Stock
6,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm PCB Mount Radial 275 VAC - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 1,695In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 230VAC 10% 10mm StandarD 9,176In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 10mm AdvanceD 2,723In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 10mm AdvanceD 4,343In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 10mm AdvanceD 3,696In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 25VAC 10% 10mm StandarD 4,650In Stock
3,000Expected 23-03-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 10mm AdvanceD 1,930In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 10mm StandarD 610In Stock
12,000Expected 30-03-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 38 J 215 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm StandarD 160In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 0.8 mm 2.5 kA 38 J 245 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 550VAC 10% 10mm AdvanceD 1,490In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 3.5 kA 90 J 105 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 10mm AdvanceD 748In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 3.5 kA 100 J 90 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD 2,538In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD 2,941In Stock
Min.: 1
Mult.: 1

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD 2,490In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 30VAC 10% 10mm StandarD 9,644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2750 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 30VAC 10% 10mm StandarD 3,072In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 320VAC 10% 10mm StandarD 1,410In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 35VAC 10% 10mm StandarD 2,174In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 385VAC 10% 10mm StandarD 5,342In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 40VAC 10% 10mm StandarD 2,773In Stock
3,000Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 10mm StandarD 6,230In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 10mm StandarD 4,750In Stock
9,000Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 10mm StandarD 335In Stock
6,000Expected 23-02-2026
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 60VAC 10% 10mm StandarD 1,457In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12 mm 2.5 kA 10 J 870 pF - 40 C + 105 C Bulk