EPCOS / TDK Varistors

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 40VAC 10% 14mm StandarD 1,699In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 440VAC 10% 14mm StandarD 12In Stock
4,200Expected 24-03-2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 14 mm 4.5 kA 95 J 275 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 460VAC 10% 14mm StandarD 1,769In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 2,017In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 510VAC 10% 14mm StandarD 3,262In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 14mm StandarD 4,007In Stock
3,000Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 15.5 mm 4.5 kA 120 J 170 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 60VAC 10% 14mm StandarD 5,705In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 60VAC 10% 14mm StandarD 2,648In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 625VAC 10% 14mm StandarD 1,030In Stock
3,000Expected 13-03-2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 11VAC 10% 14mm StandarD 2,878In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 3.2 J 0.0121 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 115VAC 10% 14mm StandarD 4,539In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 730 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 1,065In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Reel, Cut Tape

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 85In Stock
3,000Expected 23-03-2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 16 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 17VAC 10% 14mm AEC-Q200 117In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8200 pF - 40 C + 105 C AEC-Q100 Bulk
EPCOS / TDK Varistors 14VAC 10% 14mm StandarD 3,532In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm StandarD 8,387In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 36 J 610 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 17VAC 10% 14mm StandarD 3,200In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 15.5 mm 1 kA 5 J 8200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 14mm AdvanceD 1,129In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 6 kA 50 J 650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm AdvanceD 4,151In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 15.5 mm 6 kA 55 J 610 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 14mm AdvanceD 4,036In Stock
9,000Expected 11-05-2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 6 kA 60 J 570 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm AdvanceD 4,687In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 14mm AdvanceD 4,486In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 15.5 mm 6 kA 90 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm AdvanceD 2,729In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm AdvanceD 6,315In Stock
8,750Expected 23-03-2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 14mm AdvanceD 4,940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Reel, Cut Tape