EPCOS / TDK Varistors

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 230VAC 10% 20mm StandarD 1,460In Stock
1,500Expected 23-03-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 25VAC 10% 20mm StandarD 3,365In Stock
3,000Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 20mm AdvanceD 521In Stock
1,600Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 10 kA 440 J 250 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 1,142In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 150VAC 10% 20mm SuperioR 478In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 150 J 1160 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 20mm SuperioR 853In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 250 J 700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 20mm SuperioR 1,042In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 320 J 580 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR 129In Stock
1,500Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 320 J 540 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 40VAC 10% 20mm StandarD 3,277In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 60VAC 10% 20mm StandarD 1,489In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 33 J 3600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 95VAC 10% 20mm StandarD 707In Stock
1,750Expected 11-05-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm 3-pin ThermoFuse 239In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9.5 mm 10 kA 215 J 850 pF - 40 C + 85 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm AEC-Q200 125degC 1,663In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 0.85 uF - 40 C AEC-Q200 Bulk
EPCOS / TDK Varistors 230VAC 10% 25mm SuperioR 375In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2250 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 25mm SuperioR 410In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 25mm SuperioR 95In Stock
1,500Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 27.5 mm 20 kA 600 J 1250 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 25mm SuperioR 195In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 27.5 mm 20 kA 710 J 1100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 580VAC 10% 25mm SuperioR 526In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 580 VAC 780 VDC 940 V 1.58 kV 27.5 mm 20 kA 800 J 830 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 40mm High E 155In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 40 kA 360 J 4800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 40mm High E 130In Stock
250Expected 23-03-2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 40mm High E 241In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14mm, 300Vac, 10%, AdvanceD Compact Series 63In Stock
3,000Expected 23-02-2026
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 0603 5.6V Ceradiode 22,925In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 0.9 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 9 VDC 30V-CL 24,707In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT SOD-523 9 VDC 10 V 30 V 30 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 15Vdc 30A 6,088In Stock
16,000Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel