EPCOS / TDK Varistors

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1210 20Vrms 400A 3,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 25Vrms 300A 5,038In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14Vrms 2.5A 5,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 16 VDC 14V-CL PK 11,913In Stock
Min.: 1
Mult.: 1
Reel: 12,000
Standard High Speed AEC-Q100 Reel, Cut Tape
EPCOS / TDK Varistors 1210 31VDC 2200pF AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1210 11V 400A 2400pF 6,358In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.2 J 2400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14V 400A 2000pF 5,065In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 20V 400A 1500pF 5,503In Stock
3,000Expected 26-02-2026
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT1210L8G 1,062In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3000 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 1210 85VDC 2000pF 1200A 135In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 40Vrms 1000A 1,349In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT2220K40G 2,118In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1003 16Vdc 3pF 38In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 14Vrms 800A 1,811In Stock
3,000Expected 18-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 22 V 38 V 800 A 2.3 J 4500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 17Vrms 800A 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 130V 250A 200pF 2,751In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 35V 500A 1200pF 3,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT1812K11G 2,282In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 14 VDC 18 V 33 V 800 A 1.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 5.6 VDC .9P 210PF 8,357In Stock
10,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 10,000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 90Vdc 0.6pF 8,620In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 22,192In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 11VAC 10% 3225mm 3,264In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 100 A 300 mJ 1750 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 115VAC 10% 3225mm 430In Stock
2,000Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1750 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 14VAC 10% 3225mm 216In Stock
2,000Expected 09-03-2026
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 100 A 400 mJ 1450 pF - 40 C + 85 C Blister Pack

EPCOS / TDK Varistors 150VAC 10% 3225mm 92In Stock
4,000Expected 09-03-2026
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack