EPCOS / TDK Varistors

Results: 1,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 320VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 320VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 320VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 385VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 175 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 385VAC 10% 10mm StandarD Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 175 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 510VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 510VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 9,000
Mult.: 750

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 300
Reel: 300

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 60VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 60VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 625VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 680VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 75VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12 mm 25 A 12 J 720 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 75VAC 10% 10mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 500 A 12 J 720 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 95VAC 10% 10mm StandarD Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 500 A 15 J 690 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 115VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

B722xxS1 PCB Mount Radial - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Reel