EPCOS / TDK Varistors

Results: 1,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Reel

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 7 mm 500 A 2 J 5200 pF - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 10 mm - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Reel

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Reel

EPCOS / TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC - 40 C + 125 C AEC-Q200 Ammo Pack

EPCOS / TDK Varistors 17VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 7 mm 500 A 2.5 J 4400 pF - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 17VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 17 VAC - 40 C + 105 C AEC-Q100 Reel

EPCOS / TDK Varistors 30VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, Auto-Grade 10mm PCB Mount Radial 30 VAC - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 140VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 27.5 J 470 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 175VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 3.5 kA 42 J 250 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, AdvanceD 10mm PCB Mount Radial 250 VAC - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, AdvanceD 10mm PCB Mount Radial - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 0.8 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Bulk