EPCOS / TDK Varistors

Results: 1,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 420VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 400

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 190 J 355 pF - 40 C + 105 C Ammo Pack
EPCOS / TDK Varistors 460VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 190 J 320 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 550VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,600
Mult.: 300

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 240 J 240 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 625VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 200

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 200

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 200

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 8 kA 75 J 980 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 8 kA 115 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 8 kA 185 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 420 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 510 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 8 kA 80 J 900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 85 J 830 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 8 kA 130 J 550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 140 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 14 mm 8 kA 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 500

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 8 kA 185 J 390 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 460 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 510 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 550 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 625 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 250

Disc Varistor, EnergetiQ 14mm 680 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors ThermoFuse Varistors, Max. Operating voltage [AC]=130Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk
EPCOS / TDK Varistors ThermoFuse Varistors, Max. Operating voltage [AC]=140Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk