EPCOS / TDK Varistors

Results: 1,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 385VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor,StandarD 14mm MOVs 385 VAC Ammo Pack

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor,StandarD 14mm MOVs 420 VAC Bulk

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 500

Disc Varistor,StandarD 14mm MOVs 420 VAC Bulk

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 4.5 kA 290 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor,StandarD 14mm MOVs 420 VAC Reel

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 290 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 400

Disc Varistor,StandarD 14mm MOVs 420 VAC Ammo Pack

EPCOS / TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor,StandarD 14mm MOVs 420 VAC Reel

EPCOS / TDK Varistors 510VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 510VAC 10% 14mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250
Reel: 250

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 120 J 215 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 550VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 120 J 215 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 60VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 680VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 750
Reel: 750

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 680VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor,StandarD 14mm MOVs 680 VAC Bulk

EPCOS / TDK Varistors 75VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1370 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 75VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1370 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 95VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 95VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 115VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 9,000
Mult.: 1,500
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 1000 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 115VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 1000 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000

Disc Varistor, Auto-Grade 14mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 14 mm - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, Auto-Grade 14mm PCB Mount Radial 14 VAC - 40 C + 105 C AEC-Q100 Reel, Cut Tape