1200 pF Varistors

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 65 V 300 A 1.7 J 1200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D2500A060VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A060VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A060VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 100 VAC 15J 165V-CL 2.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1400V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

34S MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 34 mm 40 kA 1400 J 1200 pF - 40 C + 85 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1200 pF - 40 C + 105 C Bulk