180 pF Varistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 1100volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.1 kVDC 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Reel
Bourns Varistors 1100volts 20mm Non-Stocked
Min.: 6,000
Mult.: 500
: 250

MOV-20DxxxK MOVs PCB Mount Radial 1.1 kVDC 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VS SMD 0402 Non-Stocked
Min.: 1
Mult.: 1
: 10,000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 2.5 VAC 3.3 VDC 13 V 20 A 40 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 200V 1200A 180pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000

RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 8 mm 1.2 kA 180 pF - 55 C + 125 C Bulk
Panasonic Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse V10E300PL1A
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 10 mm 3.5 kA 60 J 180 pF - 40 C + 85 C Ammo Pack
Littelfuse V10E300PL1A7
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 10 mm 3.5 kA 60 J 180 pF - 40 C + 85 C Reel
Littelfuse V10H300AUTO3B7
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 V 775 V 3.5 kA 75 J 180 pF - 40 C + 125 C Bulk
Littelfuse V10P300AUTO3B7
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3,600
Mult.: 600

Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 75 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S385ASE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S385BSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S385TSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V550BKE
Vishay / BC Components Varistors VDRHS14D6000A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V550TLE
Vishay / BC Components Varistors VDRHS14D6000A550VKNL16TAPEe3 Non-Stocked
Min.: 1,000
Mult.: 500
: 500
VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V550TSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSTAPEe3
475Expected 06-11-2026
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel
Vishay VDRUS10T385BKE
Vishay Varistors VDRUS10D4500A385VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 125 J 180 pF - 40 C + 125 C Bulk
Vishay VDRUS10T385BSE
Vishay Varistors VDRUS10D4500A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 125 J 180 pF - 40 C + 125 C Bulk
Vishay VDRUS14X550BKE
Vishay Varistors VDRUS14D8000A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 16 VDC 180PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 11.3 VAC 16 VDC 22 V 39 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 180PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOV, 10 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 12.5 mm 25 A 70 J 180 pF - 40 C + 125 C Bulk