1800 pF Varistors

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 120 A 300 mJ 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 120 A 300 mJ 1800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 16VDC 1.6J 180 0pF 27 V 40V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 40 V 400 A 1.6 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D0500A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1800 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1000V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 40 mm 40 kA 1260 J 1800 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J 1800 pF - 40 C + 105 C Bulk