220 pF Varistors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 12.5 mm 3.5 kA 50 J 220 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 250V 10mm Epoxy UltraMOV Lead-Time 15 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 50 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 65 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 250V 3500A 220pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors 250V 3500A 220pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 12.5 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 65 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 12.5 mm 3.5 kA 50 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 440 VAC 150J 1180V-CL 6KA-PK Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 14 mm 6 kA 150 J 220 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 600
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1,500
Mult.: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1,500
Mult.: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 10 mm 2.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 10 mm 2.5 kA 220 pF - 55 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 60 V 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 575V 220pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel