3200 pF Varistors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1100VAC 10% 80mm High E 63In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3200 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 10mm StandarD 573In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3200 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 997In Stock
Min.: 1
Mult.: 1
: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3200 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 25VAC 10% 10mm StandarD 11,308In Stock
18,000Expected 31-08-2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3200 pF - 40 C + 105 C Bulk
Littelfuse Varistors 18VAC 26VDC 3200pF AEC-Q200 677In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 31 V to 38 V 62 V 800 A 3200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 10mm StandarD 6,106In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3200 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 116In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 10mm Epoxy UltraMOV 2,059In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 10 mm 2 kA 12 J 3200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM 598In Stock
750Expected 03-09-2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 390 V 25 mm 22 kA 300 J 3200 pF - 55 C + 85 C Bulk
TDK Varistors 230VAC 10% 40mm High E
240On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3200 pF - 40 C + 85 C Bulk
Panasonic Varistors 60V 50A CLAMP
14,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 35 J 3200 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 40 kA 460 J 3200 pF - 40 C + 105 C Bulk
Littelfuse Varistors 23V 1500A 3200pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 10 mm 1.5 kA 12 J 3200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 1500A 3200pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 10 mm 1.5 kA 12 J 3200 pF - 55 C + 125 C Reel
Littelfuse Varistors 23V 1500A 3200pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 10 mm 1.5 kA 12 J 3200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 12.5 mm 1.5 kA 12 J 3200 pF - 55 C + 125 C Reel
Littelfuse Varistors 23V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4,500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 10 mm 2 kA 12 J 3200 pF - 40 C + 125 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 180 VAC 240 VDC 475 V 32 mm 25 kA 3200 pF - 55 C + 85 C Bulk
YAGEO Varistors 200V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 25 mm 15 kA 190 J 3200 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 25 mm 15 kA 190 J 3200 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 400 J 3200 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 940 J 3200 pF - 40 C + 85 C Bulk
ABRACON Varistors VARISTOR 25V 800A 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 40 V 800 A 2.3 J 3200 pF - 55 C + 85 C Reel
Littelfuse Varistors M83530/1-2200D Non-Stocked Lead-Time 33 Weeks
No
PCB Mount Through Hole 150 VAC 200 VDC 650 V 7 mm 6 kA 55 J 3200 pF - 55 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 3200 pF