3300 pF Varistors

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400
: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 100

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 100

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400
: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400
: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 100

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400
: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400
: 400

20H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 125 C Reel
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

20M MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

20N MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 910V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 56.5 mm 70 kA 1700 J 3300 pF - 40 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 20V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3300 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 68V 1000A 3300pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 40 VAC 56 VDC 123 V 16 mm 1 kA 3300 pF - 55 C + 125 C Bulk
YAGEO 121KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,120V 6.5KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

20N MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 105 C Bulk
Chemi-Con Varistors 34VDC 47V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

SV MOVs Radial 93 V 7 mm 3300 pF - 55 C + 125 C Ammo Pack