47 pF Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 14V RMS 20A 90,000In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Varistors 0603 18volts 47pF VV=27volts AEC-Q200 43,154In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 27V, 4A 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 15Vdc 47pF 31,467In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 12,210In Stock
10,000Expected 07-07-2026
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 27V MULTILAYER VARISTOR 29,545In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 27V MULTILAYER VARISTOR 3,249In Stock
4,000Expected 13-07-2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors CT0402L14UG Non-Stocked Lead-Time 11 Weeks
Min.: 50,000
Mult.: 50,000
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 10 A 10 mJ 47 pF - 40 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 47 pF - 40 C + 85 C Reel
KYOCERA AVX Varistors 17VAC 22VDC 0.1J 47pF 32.5 V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 100 mJ 47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel