62 pF Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 7.5V 1 element 0402 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.1 VAC 10 VDC 23 V 42 V 20 A 50 mJ 62 pF - 55 C + 125 C Reel
Vishay / BC Components VDRH07K510BSE
Vishay / BC Components Varistors VDRHS07D1750A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 1.75 kA 60 J 62 pF - 40 C + 125 C Bulk