14.5 mm Varistors

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 390V 40KA MOV Disc Square 34mm
56Expected 22-12-2026
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 34 mm 40 kA 530 J 4.8 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 150V 2500A ZNR SUR ABSORBER 10MM
4,000Expected 10-11-2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 3.5 kA 25 J 1.1 nF - 40 C + 85 C
Panasonic Industry Varistors 68V 500A ZNR SUR ABSORBER 10MM
6,200On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 9.8 J 2.8 nF - 40 C + 85 C
YAGEO Varistors 100V 30KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 320
Mult.: 32

34S MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 34 mm 30 kA 195 J 15 nF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 34 mm 40 kA 1120 J 1.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 34 mm 40 kA 1250 J 1.52 nF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 34 mm 40 kA 1340 J 1.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

34S MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 34 mm 40 kA 1400 J 1.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 34 mm 40 kA 296 J 10 nF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 34 mm 40 kA 1500 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 34 mm 40 kA 350 J 8.25 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 34 mm 40 kA 330 J 8 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 34 mm 40 kA 360 J 7.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 34 mm 40 kA 390 J 7.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 270V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 34 mm 40 kA 420 J 7.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 300V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 34 mm 40 kA 460 J 7 nF - 40 C + 85 C Bulk
YAGEO Varistors 330V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 34 mm 40 kA 500 J 6.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 470V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 34 mm 40 kA 650 J 4.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 34 mm 40 kA 700 J 4 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 34 mm 40 kA 730 J 3.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 34 mm 40 kA 850 J 3 nF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 34 mm 40 kA 930 J 2.85 nF - 40 C + 85 C Bulk
YAGEO Varistors 820V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 34 mm 40 kA 970 J 2.7 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 241V 10% Non-Stocked
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 30 J 400 pF - 40 C + 85 C