20 mm Varistors

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 140 VAC 110J 360V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 4,200
Mult.: 700

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 17 mm 10 kA 110 J 1.1 nF - 40 C + 125 C Bulk
Littelfuse Varistors 175 VAC 135J 455V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 17 mm 10 kA 135 J 950 pF - 40 C + 125 C Bulk
Littelfuse Varistors 195 VAC 150J 495V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 17 mm 10 kA 150 J 850 pF - 40 C + 125 C Bulk
Littelfuse Varistors 210 VAC 160J 545V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 17 mm 10 kA 160 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 230 VAC 180J 595V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 17 mm 10 kA 180 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 275 VAC 215J 710V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 10 kA 215 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 273J 875V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 500

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 273J 930V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 440 VAC 280J 1180V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 17 mm 10 kA 280 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460 VAC 300J 1240V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 10 kA 300 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 360J 1500V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 10 kA 360 J 300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625 VAC 400J 1650V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 10 kA 400 J 300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 440J 1815V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 10 kA 440 J 250 pF - 40 C + 125 C Bulk
Bourns Varistors 230 VAC 130J 620V-CL 6KA-PK Lead-Time 25 Weeks
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 16.5 mm 6 kA 130 J 4 pF - 40 C + 85 C Bulk
YAGEO 201KK14
YAGEO Varistors MOV Disc 14mm, 200V 4.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1 nF - 40 C + 125 C Bulk
YAGEO 391KK14
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 510 pF - 40 C + 125 C Bulk
YAGEO 431KK14-TR
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125?,Reel Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO 471KK14
YAGEO Varistors MOV Disc 14mm,470V 10 4.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 118 J 430 pF - 40 C + 125 C Bulk