Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors Chip Guard 0402 24 Volts 10,399In Stock
30,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 8,086In Stock
30,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 10,000

MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT 5,523In Stock
30,000Expected 18-06-2026
Min.: 1
Mult.: 1
Reel: 10,000

MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 6,275In Stock
30,000Expected 31-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 7,778In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 2,790In Stock
10,000Expected 17-06-2026
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 10,228In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 4,930In Stock
10,000Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 10,712In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 3,535In Stock
10,000Expected 22-06-2026
Min.: 1
Mult.: 1
Reel: 5,000

MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Bulk In-Line 578In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1,498In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Bulk In-Line 1,785In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk In-Line 651In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk In-Line 1,163In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors PV 130V 10% 1,737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 2,105In Stock
6,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 4,593In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 3,049In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 400 A 10 J 95 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 230V 10% 153In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 190 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 73In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 3,359In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 26,010In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 12,235In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 3,532In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel