Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30 VAC 4.5J 93V-CL 500A-P 5,465In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 2,722In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 825 V 1.24 kV 14 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4,100In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5,883In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 1400pF 2,536In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4,455In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 3,695In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 2,700In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 3,661In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,112In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 8,491In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 3,284In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 6500A 380pF 14mm Radial 2,389In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6.5 kA 150 J 3801 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 2,602In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 0.01875 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 1,023In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 3,893In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial 4,612In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 3,261In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 211In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.23 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 12MM 430V 0.35A RAD 1,065In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Littelfuse Varistors M83530/1-2000B 2In Stock
Min.: 1
Mult.: 1
No
MOVs Through Hole Radial 130 VAC 175 VDC 200 V 570 V 7 mm 50 J 3800 pF - 55 C + 125 C Bulk
Littelfuse Varistors Automotive Varistor AEC-Q200 1,569In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors HIGH ENERGY 169In Stock
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 275 VAC 370 VDC 430 V 730 V 34 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1,217In Stock
Min.: 1
Mult.: 1
Reel: 8,000

MLA MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel