Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 1,707In Stock
4,500Expected 17-04-2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 8In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 900 V 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 990In Stock
Min.: 1
Mult.: 1
Reel: 500

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 660V 400pF 959In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 10In Stock
30Expected 12-05-2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 400In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 1,241In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 40A 150pF 1,446In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 40 A 0.3 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 180A 100pF 1,561In Stock
12,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 76 V 140 V 180 A 1 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40 VAC 13J 135V-CL 1KA-P 2,431In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 324In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 3J 135V-CL 250A-PK 3,012In Stock
4,500Expected 22-06-2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 4In Stock
290On Order
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 2J 135V-CL 400A-PK 4,613In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 145 V 5 mm 100 A 2 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 920In Stock
1,750Expected 02-03-2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 1,675In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 4.5 kA 15 J 3380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 4J 135V-CL 1200A-P 300In Stock
4,500Expected 02-03-2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .1J 30V-CL 166In Stock
4,500Expected 08-06-2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 30 V 5 mm 50 A 100 mJ 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 2,350In Stock
4,000Expected 02-03-2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 9V 30A 120pF 2,930In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 11 V 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 4A 33pF 8,223In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 16 V 25.5 V 40 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT 1,354In Stock
1,250Expected 11-05-2026
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 12 mm 1 kA Bulk
Littelfuse Varistors 270VDC 0.15A 2 PRO DEVICE 465In Stock
Min.: 1
Mult.: 1

TM2P PCB Mount Radial 12 mm - 40 C + 85 C Bulk
Littelfuse Varistors 130V 3In Stock
Min.: 1
Mult.: 1
No
LA MOVs PCB Mount Radial 130 VAC 206 VDC 220 V 340 V 20 mm 1.2 kA 70 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 22V 2000A 12000pF 119In Stock
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 0.012 uF - 55 C + 125 C Bulk