Semitec Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 750V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 460 VAC 615 VDC 1.24 kV 8.5 mm 1.25 kA 100 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 510 VAC 670 VDC 1.35 kV 8.5 mm 1.25 kA 110 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 910V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 550 VAC 745 VDC 1.5 kV 8.5 mm 1.25 kA 130 J 120 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 60 VAC 85 VDC 775 V 8.5 mm 1.25 kA 35 J 100 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 130 VAC 170 VDC 53 V 22.5 mm 2 kA 70 J 0.0245 uF - 40 C + 85 C Bulk
Semitec Varistors 22V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 14 VAC 18 VDC 65 V 22.5 mm 2 kA 6.3 J 0.02 uF - 40 C + 85 C Bulk
Semitec Varistors 220V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 140 VAC 180 VDC 77 V 22.5 mm 2 kA 78 J 0.0138 uF - 40 C + 85 C Bulk
Semitec Varistors 27V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 17 VAC 22 VDC 110 V 22.5 mm 2 kA 7.8 J 0.0122 uF - 40 C + 85 C Bulk
Semitec Varistors 360V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 230 VAC 300 VDC 380 V 20 kA 130 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 275 VAC 350 VDC 675 V 20 kA 155 J 3200 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 4500A 16mm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 16 mm 20 kA 175 J 2600 pF - 40 C + 85 C Bulk
Semitec Varistors 510V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 320 VAC 410 VDC 970 V 20 kA 190 J 2200 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 35 VAC 45 VDC 1.175 kV 20 kA 16 J 1800 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 350 VAC 450 VDC 1.415 kV 20 kA 190 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 40 VAC 56 VDC 36 V 8.5 mm 250 A 20 J 3800 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 420 VAC 560 VDC 43 V 8.5 mm 250 A 190 J 3600 pF - 40 C + 85 C Bulk
Semitec Varistors 910V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 550 VAC 745 VDC 93 V 8.5 mm 250 A 255 J 1550 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 6500A 22.5mm Non-Stocked
Min.: 1,000
Mult.: 100

Z21D PCB Mount Radial 625 VAC 825 VDC 135 V 8.5 mm 250 A 565 J 1200 pF - 40 C + 85 C Bulk
Semitec Varistors 120V 6500A 22.5mm N/A
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 75 VAC 100 VDC 165 V 12.5 mm 2.5 kA 85 J 1700 pF - 40 C + 85 C Bulk
Semitec Varistors 18V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 11 VAC 14 VDC 200 V 12.5 mm 2.5 kA 13 J 1400 pF - 40 C + 85 C Bulk
Semitec Varistors 22V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 14 VAC 18 VDC 340 V 12.5 mm 2.5 kA 16 J 430 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 6500A 22.5mm Non-Stocked
Min.: 2,000
Mult.: 2,000

Z21D PCB Mount Radial 140 VAC 180 VDC 360 V 12.5 mm 2.5 kA 155 J 410 pF - 40 C + 85 C Bulk
Semitec Varistors 27V 2000A 22.5mm Non-Stocked
Min.: 5,000
Mult.: 5,000

Z21D PCB Mount Radial 17 VAC 22 VDC 225 V 12.5 mm 2.5 kA 19 J 350 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 175 VAC 225 VDC 545 V 12.5 mm 2.5 kA 190 J 300 pF - 40 C + 85 C Bulk
Semitec Varistors 33V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 20 VAC 26 VDC 595 V 12.5 mm 2.5 kA 24 J 300 pF - 40 C + 85 C Bulk