Semitec Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 360V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 230 VAC 300 VDC 710 V 12.5 mm 2.5 kA 255 J 270 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 25 VAC 31 VDC 775 V 12.5 mm 2.5 kA 28 J 230 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 845 V 22.5 mm 2.5 kA 275 J 210 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 275 VAC 350 VDC 930 V 12.5 mm 2.5 kA 303 J 200 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 30 VAC 38 VDC 1.12 kV 12.5 mm 2.5 kA 34 J 170 pF - 40 C + 85 C Bulk
Semitec Varistors 510V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 320 VAC 410 VDC 1.355 kV 12.5 mm 2.5 kA 382 J 140 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 1.5 kV 22.5 mm 2.5 kA 41 J 120 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 40 VAC 56 VDC 1.65 kV 16 mm 4.5 kA 49 J 230 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 6500A 22.5mm Non-Stocked
Min.: 1,000
Mult.: 1,000

Z21D PCB Mount Radial 420 VAC 560 VDC 200 V 16 mm 4.5 kA 382 J 2700 pF - 40 C + 85 C Bulk
Semitec Varistors 750V 6500A 22.5mm Non-Stocked
Min.: 1,000
Mult.: 50

Z21D PCB Mount Radial 460 VAC 615 VDC 250 V 16 mm 4.5 kA 420 J 2200 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 50 VAC 65 VDC 340 V 16 mm 4.5 kA 56 J 770 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 520 VAC 730 VDC 455 V 16 mm 4.5 kA 375 J 640 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 10000A mm Non-Stocked
Min.: 100
Mult.: 1

Z25M PCB Mount Radial 125 VAC 165 VDC 545 V 16 mm 4.5 kA 125 J 580 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 150 VAC 210 VDC 595 V 16 mm 4.5 kA 155 J 540 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 175 VAC 245 VDC 650 V 16 mm 4.5 kA 185 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 210 VAC 295 VDC 710 V 16 mm 4.5 kA 215 J 450 pF - 40 C + 85 C Bulk
Semitec Varistors 440V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 240 VAC 335 VDC 775 V 16 mm 4.5 kA 225 J 400 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 10000A mm Non-Stocked
Min.: 1
Mult.: 1

Z25M PCB Mount Radial 250 VAC 350 VDC 845 V 16 mm 4.5 kA 235 J 350 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 300 VAC 420 VDC 930 V 16 mm 4.5 kA 260 J 340 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 365 VAC 510 VDC 1.12 kV 16 mm 4.5 kA 280 J 320 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 440 VAC 615 VDC 1.24 kV 16 mm 4.5 kA 330 J 310 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 20000A mm Non-Stocked
Min.: 100
Mult.: 100

Z33M PCB Mount Radial 520 VAC 730 VDC 135 V 16 mm 4.5 kA 620 J 3700 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 125 VAC 165 VDC 1.355 kV 16 mm 4.5 kA 200 J 280 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 20000A mm Non-Stocked
Min.: 100
Mult.: 100

Z33M PCB Mount Radial 150 VAC 210 VDC 1.5 kV 16 mm 4.5 kA 255 J 250 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 20000A mm Non-Stocked
Min.: 100
Mult.: 10

Z33M PCB Mount Radial 175 VAC 245 VDC 36 V 12.5 mm 500 A 310 J 0.016 uF - 40 C + 85 C Bulk