TDK Varistors

Results: 1,769
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 16,054In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 20,089In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 10mm StandarD 22,813In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 195 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 10mm StandarD 17,030In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm MP AdvanceD 7,168In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16 mm 6 kA 130 J 530 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 350VAC 10% 14mm MP AdvanceD 12,920In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 16.5 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 14mm MP AdvanceD 5,664In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 7,799In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 320 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 15,365In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 350VAC 10% 14mm StandarD 8,821In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1000VAC 10% 14mm StandarD 1,870In Stock
2,800Expected 20-03-2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 30VAC 10% 14mm AEC-Q200 7,173In Stock
6,000Expected 20-03-2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 kA 50 J 5000 pF - 40 C + 105 C AEC-Q100 Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm StandarD 18,451In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 46 J 490 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm AdvanceD 18,536In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 14mm AdvanceD 7,356In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 15.5 mm 5 kA 150 J 200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 25VAC 10% 14mm StandarD 9,286In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm StandarD 16,096In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 19,394In Stock
35,290Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 14mm StandarD 10,549In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 14mm StandarD 14,319In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm StandarD 8,725In Stock
15,000Expected 09-03-2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 280 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm StandarD 10,093In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 24,699In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 75VAC 10% 14mm StandarD 8,958In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 20 J 1370 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused 1,883In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk