Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 275VAC 36J 710V-CLAMP 10A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 9 mm - 40 C + 85 C
Vishay / BC Components Varistors 300VAC 40J 800V-CLMP @ 10A Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 9 mm - 40 C + 85 C
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 400 V 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 275VAC 63J 710V-CLAMP 25A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 12 mm - 40 C + 85 C
Vishay / BC Components Varistors 380volts 17mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60VAC 24J 165V-CLAMP 50A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 16 mm - 40 C + 85 C
Vishay / BC Components Varistors 1210 4volts 5.6A 7.0V to 10.0V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.6 VDC 10 V 22 V 250 A 400 mJ 5000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1210 35volts 45A 50.4V to 61.6V Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 61.6 V 95 V 250 A 2.2 J 950 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors VDRHS07D1750A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 92J 842V-CL 3.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 30 VAC 14J 2KA-PK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D100AA150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1700 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0100A030VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A060VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A075VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 400 A 3.4 J 240 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A095VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A095VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Reel, Cut Tape