+ 150 C Varistors

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 17V 6,582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13,974In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 17Vrms 1200A 5,643In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 13,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14Vrms 300A 6,152In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 10A 1,786In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 10A 4,412In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 36,351In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 30Vrms 80A 20,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 35Vrms 100A 32,396In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 14Vrms 120A 57,532In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 16VDC AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 800

HF MLVs PCB Mount SMD/SMT SMD-2 16 VDC 22 V 35 V - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 3,740In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 19,276In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 79 V 200 A 1.2 J 450 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 3,825In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 200A 1206 AEC-Q200 10,477In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13,441In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1060 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 8,226In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 500 mJ 1 0pF 120V 1,612In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 10.8 V 120 V 5 A 500 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 18 VDC .2J 40V-CL 30A PK 7,628In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
EPCOS / TDK Varistors 25Vrms 30A 15,151In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 11,217In Stock
Min.: 1
Mult.: 1
Reel: 3,500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1x0.5mm 0402 High Reliability 19,242In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 8 A 20 mJ 35 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 17Vrms 30A 11,717In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel